
NC7SZ18L6X | |
|---|---|
DigiKey Part Number | NC7SZ18L6XTR-ND - Tape & Reel (TR) NC7SZ18L6XCT-ND - Cut Tape (CT) NC7SZ18L6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ18L6X |
Description | IC DEMULTIPLEXER 1X1:2 6MICROPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Demultiplexer 1 x 1:2 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ18L6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.07637 | £381.85 |
| 10,000 | £0.07431 | £743.10 |
| 15,000 | £0.07327 | £1,099.05 |
| 25,000 | £0.07212 | £1,803.00 |
| 35,000 | £0.07145 | £2,500.75 |
| 50,000 | £0.07081 | £3,540.50 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

