
NC7SZ157FHX | |
|---|---|
DigiKey Part Number | NC7SZ157FHXTR-ND - Tape & Reel (TR) NC7SZ157FHXCT-ND - Cut Tape (CT) NC7SZ157FHXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ157FHX |
Description | IC MULTIPLEXER 1 X 2:1 6MICROPK2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 6-MicroPak2™ |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ157FHX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak2™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06497 | £324.85 |
| 10,000 | £0.06316 | £631.60 |
| 15,000 | £0.06225 | £933.75 |
| 25,000 | £0.06125 | £1,531.25 |
| 35,000 | £0.06066 | £2,123.10 |
| 50,000 | £0.06010 | £3,005.00 |
| 125,000 | £0.05888 | £7,360.00 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

