NC7SV05FHX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 15,470
Unit Price: £0.29000
Datasheet
Inverter IC 1 Channel Open Drain 6-MicroPak2™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SV05FHX

DigiKey Part Number
NC7SV05FHXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7SV05FHX
Description
IC INVERTER 1CH 1-INP 6MICROPAK2
Customer Reference
Detailed Description
Inverter IC 1 Channel Open Drain 6-MicroPak2™
Datasheet
 Datasheet
EDA/CAD Models
NC7SV05FHX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Open Drain
Voltage - Supply
0.9V ~ 3.6V
Current - Quiescent (Max)
900 nA
Current - Output High, Low
-, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
3.3ns @ 3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
6-MicroPak2™
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes