Direct

NB4N527SMNR2 | |
|---|---|
DigiKey Part Number | NB4N527SMNR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NB4N527SMNR2 |
Description | IC RX/DRV/BUF/TRANSL 2BIT 16-QFN |
Customer Reference | |
Detailed Description | Receiver, Driver, Buffer, Translator IC 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NB4N527SMNR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Receiver, Driver, Buffer, Translator | |
Supply Voltage | 3V ~ 3.6V | |
Number of Bits | 2 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |


