
NB4L52MNR2G | |
|---|---|
DigiKey Part Number | 488-NB4L52MNR2GTR-ND - Tape & Reel (TR) 488-NB4L52MNR2GCT-ND - Cut Tape (CT) 488-NB4L52MNR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB4L52MNR2G |
Description | IC FF D-TYPE SINGLE 1BIT 16QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Negative Edge 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB4L52MNR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 4 GHz | |
Max Propagation Delay @ V, Max CL | 500ps @ 5.5V, - | |
Trigger Type | Negative Edge | |
Current - Output High, Low | - | |
Voltage - Supply | 2.375V ~ 5.5V | |
Current - Quiescent (Iq) | 25 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (3x3) | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.73000 | £11.73 |
| 10 | £9.28600 | £92.86 |
| 25 | £8.67640 | £216.91 |
| 100 | £8.27570 | £827.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £7.13956 | £21,418.68 |
| Unit Price without VAT: | £11.73000 |
|---|---|
| Unit Price with VAT: | £14.07600 |



