
NB3N51054DTR2G | |
|---|---|
DigiKey Part Number | 488-NB3N51054DTR2GTR-ND - Tape & Reel (TR) 488-NB3N51054DTR2GCT-ND - Cut Tape (CT) 488-NB3N51054DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3N51054DTR2G |
Description | IC CLK GEN HCSL/LVDS 24-TSSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | IC 100MHz 1 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NB3N51054DTR2G Models |
Category | Differential - Input:Output No/Yes |
Manufacturer onsemi | Frequency - Max 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock, Crystal | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Output HCSL, LVDS | Supplier Device Package 24-TSSOP |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.60000 | £3.60 |
| 10 | £2.73900 | £27.39 |
| 25 | £2.52280 | £63.07 |
| 100 | £2.28520 | £228.52 |
| 250 | £2.17192 | £542.98 |
| 500 | £2.15408 | £1,077.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.91167 | £4,779.18 |
| Unit Price without VAT: | £3.60000 |
|---|---|
| Unit Price with VAT: | £4.32000 |

