
NB100LVEP91DWR2G | |
|---|---|
DigiKey Part Number | 488-NB100LVEP91DWR2GTR-ND - Tape & Reel (TR) 488-NB100LVEP91DWR2GCT-ND - Cut Tape (CT) 488-NB100LVEP91DWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB100LVEP91DWR2G |
Description | IC XLTR MS UNIDIR 20-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 2Gbps 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NB100LVEP91DWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 3 | |
Input Signal | CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTL | |
Output Signal | LVNECL | |
Output Type | Differential | |
Data Rate | 2Gbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.64000 | £19.64 |
| 10 | £15.81100 | £158.11 |
| 25 | £14.85440 | £371.36 |
| 100 | £13.80290 | £1,380.29 |
| 250 | £13.30168 | £3,325.42 |
| 500 | £12.99970 | £6,499.85 |
| Unit Price without VAT: | £19.64000 |
|---|---|
| Unit Price with VAT: | £23.56800 |

