CMOS with Processor Image Sensor 680H x 512V 5.6µm x 5.6µm 63-IBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT9V126IA3XTC-DP

DigiKey Part Number
MT9V126IA3XTC-DP-ND
Manufacturer
Manufacturer Product Number
MT9V126IA3XTC-DP
Description
SENSOR IMAGE VGA SOC 9X9BGA
Customer Reference
Detailed Description
CMOS with Processor Image Sensor 680H x 512V 5.6µm x 5.6µm 63-IBGA (9x9)
Datasheet
 Datasheet
EDA/CAD Models
MT9V126IA3XTC-DP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Type
CMOS with Processor
Pixel Size
5.6µm x 5.6µm
Active Pixel Array
680H x 512V
Frames per Second
60.0
Voltage - Supply
1.7V ~ 1.9V
Package / Case
63-LBGA
Supplier Device Package
63-IBGA (9x9)
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types