CMOS with Processor Image Sensor 3856H x 2764V 1.67µm x 1.67µm 48-ILCC (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT9J003I12STCV2-DP

DigiKey Part Number
MT9J003I12STCV2-DP-ND
Manufacturer
Manufacturer Product Number
MT9J003I12STCV2-DP
Description
SENSOR IMAGE
Customer Reference
Detailed Description
CMOS with Processor Image Sensor 3856H x 2764V 1.67µm x 1.67µm 48-ILCC (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Type
CMOS with Processor
Pixel Size
1.67µm x 1.67µm
Active Pixel Array
3856H x 2764V
Frames per Second
30.0
Voltage - Supply
1.7V ~ 1.9V
Package / Case
48-LCC
Supplier Device Package
48-ILCC (10x10)
Operating Temperature
-30°C ~ 70°C (TJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 943 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

943In Stock
Ships from Rochester Electronics, LLC