Clamp Ipp Tvs Diode Through Hole Microde Button
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR2535LG

DigiKey Part Number
MR2535LG-ND
Manufacturer
Manufacturer Product Number
MR2535LG
Description
TVS DIODE 20VWM MICRODE BUTTON
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Through Hole Microde Button
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
24V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Button, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types