MMSZ5231BT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4,297
Unit Price: £0.16000
Datasheet

Direct


Diodes Incorporated
In Stock: 498,742
Unit Price: £0.14000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 9,386
Unit Price: £0.16000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2,085
Unit Price: £0.56000
Datasheet
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5231BT1

DigiKey Part Number
MMSZ5231BT1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5231BT1
Description
DIODE ZENER 5.1V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5231BT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
17 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5231BT1Gonsemi4,297MMSZ5231BT1GOSCT-ND£0.16000Direct
MMSZ5231B-7-FDiodes Incorporated498,742MMSZ5231B-FDICT-ND£0.14000Direct
MMSZ5231B-13-FDiodes Incorporated9,38631-MMSZ5231B-13-FCT-ND£0.16000Upgrade
CMHZ5231B TR PBFREECentral Semiconductor Corp2,0851514-CMHZ5231BTRPBFREECT-ND£0.56000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types