Bipolar (BJT) Transistor Array 4 NPN (Quad) 40V 200mA 250MHz 1W Surface Mount 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 4 NPN (Quad) 40V 200mA 250MHz 1W Surface Mount 16-SOIC
16 SOIC
16 SOIC Pin View

MMPQ3904

DigiKey Part Number
MMPQ3904FSTR-ND - Tape & Reel (TR)
MMPQ3904FSCT-ND - Cut Tape (CT)
MMPQ3904FSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMPQ3904
Description
TRANS 4NPN QUAD 40V 200MA 16SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 4 NPN (Quad) 40V 200mA 250MHz 1W Surface Mount 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MMPQ3904 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
4 NPN (Quad)
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
1W
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,425
Factory Stock: 120,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.10000£2.10
10£1.36000£13.60
100£0.93580£93.58
500£0.76702£383.51
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.63359£1,583.97
5,000£0.62665£3,133.25
Manufacturers Standard Package
Unit Price without VAT:£2.10000
Unit Price with VAT:£2.52000