MMJT9410T1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4,463
Unit Price: £0.74000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 61
Unit Price: £0.53000
Datasheet

Similar


Diodes Incorporated
In Stock: 14,788
Unit Price: £1.11000
Datasheet
Bipolar (BJT) Transistor NPN 30 V 3 A 72MHz 3 W Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMJT9410T1G

DigiKey Part Number
MMJT9410T1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMJT9410T1G
Description
TRANS NPN 30V 3A SOT223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 3 A 72MHz 3 W Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
MMJT9410T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
450mV @ 300mA, 3A
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
85 @ 800mA, 1V
Power - Max
3 W
Frequency - Transition
72MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable