MMBT4400 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 41,362
Unit Price: £0.10000
Datasheet

Similar


onsemi
In Stock: 2,871
Unit Price: £0.10000
Datasheet

Similar


onsemi
In Stock: 131,486
Unit Price: £0.11000
Datasheet

Similar


onsemi
In Stock: 50,000
Unit Price: £0.11000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: £0.11000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: £0.11000
Datasheet

Similar


onsemi
In Stock: 245,271
Unit Price: £0.10000
Datasheet

Similar


onsemi
In Stock: 217,815
Unit Price: £0.09000
Datasheet

Similar


onsemi
In Stock: 16,864
Unit Price: £0.08000
Datasheet

Similar


onsemi
In Stock: 358,897
Unit Price: £0.08000
Datasheet

Similar


onsemi
In Stock: 222,505
Unit Price: £0.08000
Datasheet

Similar


onsemi
In Stock: 110,319
Unit Price: £0.09000
Datasheet

Similar


onsemi
In Stock: 855,013
Unit Price: £0.08000
Datasheet

Similar


onsemi
In Stock: 151
Unit Price: £0.11000
Datasheet
Bipolar (BJT) Transistor NPN 40 V 600 mA 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT4400

DigiKey Part Number
MMBT4400TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT4400
Description
TRANS NPN 40V 0.6A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 150mA, 10V
Power - Max
350 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 36,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

36,000In Stock
Ships from Rochester Electronics, LLC