
MMBT3906-G | |
|---|---|
DigiKey Part Number | 2156-MMBT3906-G-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | MMBT3906-G |
Description | TRANS PNP 40V 0.2A SOT23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 300MHz 200 mW Surface Mount SOT23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3906-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT23-3 (TO-236) |
| Bulk: | 179670 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,869 | £0.02992 | £235.44 |
| Unit Price without VAT: | £0.02992 |
|---|---|
| Unit Price with VAT: | £0.03590 |

