MMBD6050LT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 29,233
Unit Price: £0.10000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 32,616
Unit Price: £0.27000
Datasheet

Similar


Rohm Semiconductor
In Stock: 22,226
Unit Price: £0.22000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.02646
Datasheet
Diode 70 V 200mA Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 70 V 200mA Surface Mount SOT-23-3 (TO-236)
SOT-23-3
SOT-23-3

MMBD6050LT1

DigiKey Part Number
MMBD6050LT1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBD6050LT1
Description
DIODE STANDARD 70V 200MA SOT233
Customer Reference
Detailed Description
Diode 70 V 200mA Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBD6050LT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 173,060 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

173,060In Stock
Ships from Rochester Electronics, LLC