
MM88C30M | |
|---|---|
DigiKey Part Number | MM88C30M-ND |
Manufacturer | |
Manufacturer Product Number | MM88C30M |
Description | IC LINE DRVR NON-INV 15V 14-SOIC |
Customer Reference | |
Detailed Description | Line Driver, Non-Inverting 2 Element 4 Bit per Element Open Drain, Push-Pull Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM88C30M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Line Driver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Output Type | Open Drain, Push-Pull | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |

