MM74HC244SJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4,273
Unit Price: £0.62000
Datasheet

Similar


Texas Instruments
In Stock: 8,825
Unit Price: £0.36000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 52,153
Unit Price: £0.42292
Datasheet

Similar


Texas Instruments
In Stock: 238,945
Unit Price: £0.55000
Datasheet

Similar


Texas Instruments
In Stock: 3,748
Unit Price: £0.86000
Datasheet

Similar


Texas Instruments
In Stock: 33,662
Unit Price: £0.56840
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC244SJX

DigiKey Part Number
MM74HC244SJXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM74HC244SJX
Description
IC BUFFER NON-INVERT 6V 20-SOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP
Datasheet
 Datasheet
EDA/CAD Models
MM74HC244SJX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types