Zener Diode 4.3 V 200 mW ±3% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.3 V 200 mW ±3% Surface Mount SOD-523
SC-76, SOD-523

MM5Z4V3ST1

DigiKey Part Number
2156-MM5Z4V3ST1-ONTR-ND
Manufacturer
Manufacturer Product Number
MM5Z4V3ST1
Description
DIODE ZENER 4.3V 200MW SOD523
Customer Reference
Detailed Description
Zener Diode 4.3 V 200 mW ±3% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
MM5Z4V3ST1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
200 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,830
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £68.06 flat rate shipping fee will apply
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
7,869£0.02992£235.44
Unit Price without VAT:£0.02992
Unit Price with VAT:£0.03590