


MM5Z4709T1G | |
|---|---|
DigiKey Part Number | 488-MM5Z4709T1GTR-ND - Tape & Reel (TR) 488-MM5Z4709T1GCT-ND - Cut Tape (CT) 488-MM5Z4709T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z4709T1G |
Description | DIODE ZENER 24V 500MW SOD523 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 nA @ 18.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04324 | £129.72 |
| 6,000 | £0.03440 | £206.40 |
| 9,000 | £0.03066 | £275.94 |
| 15,000 | £0.02992 | £448.80 |
| 21,000 | £0.02917 | £612.57 |
| 30,000 | £0.02858 | £857.40 |
| 75,000 | £0.02356 | £1,767.00 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

