
ML4812CQ | |
|---|---|
DigiKey Part Number | ML4812CQ-ND |
Manufacturer | |
Manufacturer Product Number | ML4812CQ |
Description | IC PFC CTRLR CRM 20PLCC |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ML4812CQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Mode | Critical Conduction (CRM) | |
Frequency - Switching | - | |
Current - Startup | 800 µA | |
Voltage - Supply | 12V ~ 18V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |

