Bipolar (BJT) Transistor NPN 260 V 15 A 30MHz 150 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJW0281A

DigiKey Part Number
MJW0281AOS-ND
Manufacturer
Manufacturer Product Number
MJW0281A
Description
TRANS NPN 260V 15A TO-247-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 260 V 15 A 30MHz 150 W Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
MJW0281A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
15 A
Voltage - Collector Emitter Breakdown (Max)
260 V
Vce Saturation (Max) @ Ib, Ic
1V @ 500mA, 5A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
75 @ 3A, 5V
Power - Max
150 W
Frequency - Transition
30MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.