Bipolar (BJT) Transistor PNP 100 V 4 A 40MHz 1.4 W Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD253-1G

DigiKey Part Number
MJD253-1GOS-ND
Manufacturer
Manufacturer Product Number
MJD253-1G
Description
TRANS PNP 100V 4A IPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 4 A 40MHz 1.4 W Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 200mA, 1V
Power - Max
1.4 W
Frequency - Transition
40MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Supplier Device Package
IPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 257
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£0.85000£0.85
75£0.36440£27.33
150£0.32413£48.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.85000
Unit Price with VAT:£1.02000