Bipolar (BJT) Transistor PNP 25 V 5 A 65MHz 1.4 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD210T4

DigiKey Part Number
2156-MJD210T4-ND
Manufacturer
Manufacturer Product Number
MJD210T4
Description
TRANS PNP 25V 5A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 25 V 5 A 65MHz 1.4 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
MJD210T4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
1.8V @ 1A, 5A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
45 @ 2A, 1V
Power - Max
1.4 W
Frequency - Transition
65MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,500
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £68.06 flat rate shipping fee will apply
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
505£0.44127£222.84
Unit Price without VAT:£0.44127
Unit Price with VAT:£0.52952