Bipolar (BJT) Transistor NPN 80 V 60 A 300 W Through Hole TO-204 (TO-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJ14002G

DigiKey Part Number
MJ14002GOS-ND
Manufacturer
Manufacturer Product Number
MJ14002G
Description
TRANS NPN 80V 60A TO204
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 60 A 300 W Through Hole TO-204 (TO-3)
Datasheet
 Datasheet
EDA/CAD Models
MJ14002G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
60 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
3V @ 12A, 60A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 50A, 3V
Power - Max
300 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-204AE
Supplier Device Package
TO-204 (TO-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£14.39000£14.39
10£10.27800£102.78
100£8.03880£803.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£14.39000
Unit Price with VAT:£17.26800