



MICRORB-10010-MLP-TR1 | |
|---|---|
DigiKey Part Number | 488-MICRORB-10010-MLP-TR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MICRORB-10010-MLP-TR1 |
Description | SENSOR PHOTODIODE 905NM 4WDFN |
Customer Reference | |
Detailed Description | Photodiode 905nm 1.5ns 4-WDFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Wavelength | 905nm | |
Color - Enhanced | Infrared (NIR)/Red | |
Spectral Range | 300nm ~ 1050nm | |
Diode Type | PIN | |
Responsivity @ nm | 52 kA/W @ 905nm | |
Response Time | 1.5ns | |
Voltage - DC Reverse (Vr) (Max) | 27 V | |
Current - Dark (Typ) | 520nA | |
Active Area | 1mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WDFN | |
Base Product Number |

