Photodiode 420nm 300ps 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Photodiode 420nm 300ps 4-SMD, No Lead
MicroFC-10010-SMT-bottom
SiPM Sensors | Gen3 LiDAR System Demo

MICROFC-10035-SMT-TR

DigiKey Part Number
5556-MICROFC-10035-SMT-TR-ND - Tape & Reel (TR)
5556-MICROFC-10035-SMT-TRCT-ND - Cut Tape (CT)
5556-MICROFC-10035-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MICROFC-10035-SMT-TR
Description
SENSOR PHOTODIODE 420NM 4SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Photodiode 420nm 300ps 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
420nm
Color - Enhanced
Blue
Spectral Range
300nm ~ 950nm
Diode Type
Avalanche
Responsivity @ nm
-
Response Time
300ps
Voltage - DC Reverse (Vr) (Max)
24.7 V
Current - Dark (Typ)
15nA
Active Area
1mm²
Viewing Angle
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,156
Factory Stock: 6,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£13.30000£13.30
5£12.11400£60.57
10£11.67300£116.73
25£11.14560£278.64
50£10.78480£539.24
100£10.45420£1,045.42
500£10.32250£5,161.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£9.18621£27,558.63
Manufacturers Standard Package
Unit Price without VAT:£13.30000
Unit Price with VAT:£15.96000