Bipolar (BJT) Transistor NPN 12 V 30 mA 8GHz Surface Mount 3-MCPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH3007-TL-H

DigiKey Part Number
MCH3007-TL-H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCH3007-TL-H
Description
TRANS NPN 12V 0.03A 3-MCPH
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 12 V 30 mA 8GHz Surface Mount 3-MCPH
Datasheet
 Datasheet
EDA/CAD Models
MCH3007-TL-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
30 mA
Voltage - Collector Emitter Breakdown (Max)
12 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 5V
Frequency - Transition
8GHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
3-MCPH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 99,000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

99,000In Stock
Ships from Flip Electronics