
MC74VHCT132ADR2G | |
|---|---|
DigiKey Part Number | MC74VHCT132ADR2GOSTR-ND - Tape & Reel (TR) MC74VHCT132ADR2GOSCT-ND - Cut Tape (CT) MC74VHCT132ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT132ADR2G |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT132ADR2G Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 9.7ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.17900 | £1.79 |
| 25 | £0.15880 | £3.97 |
| 100 | £0.13690 | £13.69 |
| 250 | £0.12648 | £31.62 |
| 500 | £0.12018 | £60.09 |
| 1,000 | £0.11500 | £115.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.10954 | £273.85 |
| 5,000 | £0.10625 | £531.25 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

