MC74VHCT00ADR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1,695
Unit Price: £0.27000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.19000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 86,751
Unit Price: £0.26176
Datasheet

Similar


Diodes Incorporated
In Stock: 2,500
Unit Price: £0.18000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 54,027
Unit Price: £0.83000
Datasheet

Similar


Texas Instruments
In Stock: 43,408
Unit Price: £0.26000
Datasheet

Similar


Texas Instruments
In Stock: 4,695
Unit Price: £1.32000
Datasheet

Similar


Texas Instruments
In Stock: 21,900
Unit Price: £0.65000
Datasheet

Similar


Texas Instruments
In Stock: 36,855
Unit Price: £0.49000
Datasheet

Similar


Texas Instruments
In Stock: 70,765
Unit Price: £0.38000
Datasheet
NAND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT00ADR2

DigiKey Part Number
MC74VHCT00ADR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHCT00ADR2
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT00ADR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.53V ~ 0.8V
Input Logic Level - High
1.4V ~ 2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes