
MC74VHC1GT125DBVT1G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT125DBVT1GTR-ND - Tape & Reel (TR) 488-MC74VHC1GT125DBVT1GCT-ND - Cut Tape (CT) 488-MC74VHC1GT125DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT125DBVT1G |
Description | IC BUFFER NON-INVERT 5.5V SC-74A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SC-74A | |
Base Product Number |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04300 | £0.43 |
| 25 | £0.03760 | £0.94 |
| 100 | £0.03160 | £3.16 |
| 250 | £0.02864 | £7.16 |
| 500 | £0.02686 | £13.43 |
| 1,000 | £0.02541 | £25.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02360 | £70.80 |
| 6,000 | £0.02272 | £136.32 |
| 9,000 | £0.02228 | £200.52 |
| 15,000 | £0.02179 | £326.85 |
| 21,000 | £0.02150 | £451.50 |
| 30,000 | £0.02123 | £636.90 |
| 75,000 | £0.02063 | £1,547.25 |
| 150,000 | £0.02027 | £3,040.50 |
| 300,000 | £0.01998 | £5,994.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |











