Inverter IC 1 Channel 6-UDFN (1.2x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1G04MU2TCG

DigiKey Part Number
488-MC74VHC1G04MU2TCGTR-ND - Tape & Reel (TR)
488-MC74VHC1G04MU2TCGCT-ND - Cut Tape (CT)
488-MC74VHC1G04MU2TCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1G04MU2TCG
Description
IC INVERTER 1CH 1-INP 6UDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel 6-UDFN (1.2x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-UDFN (1.2x1)
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Factory Stock: 15,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.05615£168.45
6,000£0.05434£326.04
9,000£0.05342£480.78
15,000£0.05242£786.30
21,000£0.05183£1,088.43
30,000£0.05126£1,537.80
75,000£0.05004£3,753.00
150,000£0.04931£7,396.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.13300£1.33
25£0.11800£2.95
Digi-Reel®
QuantityUnit PriceExt Price
1£0.49000£0.49
10£0.29200£2.92
25£0.24040£6.01
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800