
MC74LVX259DTR2G | |
|---|---|
DigiKey Part Number | MC74LVX259DTR2GOSTR-ND - Tape & Reel (TR) MC74LVX259DTR2GOSCT-ND - Cut Tape (CT) MC74LVX259DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX259DTR2G |
Description | IC D-TYPE ADDR 1:8 16-TSSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX259DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 2V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 8ns | |
Current - Output High, Low | 4mA, 4mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.32300 | £3.23 |
| 25 | £0.28920 | £7.23 |
| 100 | £0.25250 | £25.25 |
| 250 | £0.23492 | £58.73 |
| 500 | £0.22432 | £112.16 |
| 1,000 | £0.21949 | £219.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.20638 | £515.95 |
| 5,000 | £0.20082 | £1,004.10 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

