Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCXU04DG

DigiKey Part Number
MC74LCXU04DG-ND
Manufacturer
Manufacturer Product Number
MC74LCXU04DG
Description
IC INVERTER 6CH 1-INP 14SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LCXU04DG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
18mA, 16mA
Input Logic Level - Low
0.55V
Input Logic Level - High
1.7V ~ 2.7V
Max Propagation Delay @ V, Max CL
3.6ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 16,390 View Now
All prices are in GBP
Tube
QuantityUnit PriceExt Price
55£0.20345£11.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.20345
Unit Price with VAT:£0.24414

Other Suppliers on DigiKey

16,390In Stock
Ships from Flip Electronics