MC74LCX02MEL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 390
Unit Price: £0.17000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15,962
Unit Price: £0.74000
Datasheet

Similar


Texas Instruments
In Stock: 7,079
Unit Price: £0.29000
Datasheet

Similar


Texas Instruments
In Stock: 144,365
Unit Price: £0.33000
Datasheet

Similar


Texas Instruments
In Stock: 57,600
Unit Price: £0.51000
Datasheet

Similar


Texas Instruments
In Stock: 51,722
Unit Price: £0.40000
Datasheet
NOR Gate IC 4 Channel SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX02MEL

DigiKey Part Number
MC74LCX02MEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LCX02MEL
Description
IC GATE NOR 4CH 2-INP SOEIAJ-14
Customer Reference
Detailed Description
NOR Gate IC 4 Channel SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
5.5ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOEIAJ-14
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes