
MC74HCT4066ADR2G | |
|---|---|
DigiKey Part Number | 2156-MC74HCT4066ADR2G-OS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HCT4066ADR2G |
Description | IC SW SPST-NOX4 120OHM 14SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 120Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT4066ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 120Ohm | |
Channel-to-Channel Matching (ΔRon) | 20Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 150MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,001 | £0.22437 | £224.59 |
| Unit Price without VAT: | £0.22437 |
|---|---|
| Unit Price with VAT: | £0.26924 |

