MC74HCT273ADTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1,842
Unit Price: £0.46000
Datasheet

Similar


onsemi
In Stock: 1,849
Unit Price: £0.46000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 15
Unit Price: £0.46000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6,900
Unit Price: £0.28000
Datasheet

Similar


Texas Instruments
In Stock: 54
Unit Price: £0.94000
Datasheet

Similar


Texas Instruments
In Stock: 1,695
Unit Price: £0.51000
Datasheet

Similar


Texas Instruments
In Stock: 136,085
Unit Price: £0.60000
Datasheet

Similar


Texas Instruments
In Stock: 328
Unit Price: £0.42000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5,666
Unit Price: £0.84000
Datasheet

Similar


Texas Instruments
In Stock: 74,245
Unit Price: £0.61000
Datasheet

Similar


Texas Instruments
In Stock: 18
Unit Price: £0.84000
Datasheet

Similar


Texas Instruments
In Stock: 19,400
Unit Price: £0.55000
Datasheet

Similar


Texas Instruments
In Stock: 875
Unit Price: £0.84000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT273ADTR2

DigiKey Part Number
MC74HCT273ADTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HCT273ADTR2
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74HCT273ADTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
30 MHz
Max Propagation Delay @ V, Max CL
25ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 4mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
4 µA
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes