MC74HC4538AF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 87,320
Unit Price: £0.54000
Datasheet
Monostable Multivibrator 30 ns 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC4538AF

DigiKey Part Number
MC74HC4538AF-ND
Manufacturer
Manufacturer Product Number
MC74HC4538AF
Description
IC MMV 2-CIR 30-NS 16-SOEIAJ
Customer Reference
Detailed Description
Monostable Multivibrator 30 ns 16-SOEIAJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
30 ns
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOEIAJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types