MC74HC4066ADTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 8,443
Unit Price: £0.39000
Datasheet

Similar


onsemi
In Stock: 2,050
Unit Price: £0.40000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,500
Unit Price: £0.22000
Datasheet

Similar


Texas Instruments
In Stock: 13,865
Unit Price: £0.39000
Datasheet

Similar


Texas Instruments
In Stock: 1,400
Unit Price: £0.80000
Datasheet

Similar


Texas Instruments
In Stock: 6,161
Unit Price: £0.36000
Datasheet

Similar


Texas Instruments
In Stock: 3,050
Unit Price: £0.80000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 161
Unit Price: £4.51000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: £2.54469
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 271
Unit Price: £4.40000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 396
Unit Price: £4.40000
Datasheet

Similar


Texas Instruments
In Stock: 1,105
Unit Price: £0.42000
Datasheet
4 Circuit IC Switch 1:1 70Ohm 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC4066ADTR2

DigiKey Part Number
MC74HC4066ADTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC4066ADTR2
Description
IC SW SPST-NOX4 70OHM 14TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 70Ohm 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HC4066ADTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
70Ohm
Channel-to-Channel Matching (ΔRon)
15Ohm
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
160MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-80dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes