
MC74HC1G32DBVT1G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC1G32DBVT1G-QTR-ND - Tape & Reel (TR) 488-MC74HC1G32DBVT1G-QCT-ND - Cut Tape (CT) 488-MC74HC1G32DBVT1G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC1G32DBVT1G-Q |
Description | SINGLE 2-INPUT OR GATE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.05600 | £0.56 |
| 25 | £0.04920 | £1.23 |
| 100 | £0.04130 | £4.13 |
| 250 | £0.03756 | £9.39 |
| 500 | £0.03534 | £17.67 |
| 1,000 | £0.03348 | £33.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02127 | £63.81 |
| 6,000 | £0.02046 | £122.76 |
| 9,000 | £0.02006 | £180.54 |
| 15,000 | £0.01961 | £294.15 |
| 21,000 | £0.01934 | £406.14 |
| 30,000 | £0.01909 | £572.70 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |


