MC74HC125ADTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 8,663
Unit Price: £0.28000
Datasheet

Similar


onsemi
In Stock: 884
Unit Price: £0.45000
Datasheet

Similar


onsemi
In Stock: 2,484
Unit Price: £0.25000
Datasheet

Direct


Texas Instruments
In Stock: 17,541
Unit Price: £0.33000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 101
Unit Price: £0.29000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,078
Unit Price: £0.23000
Datasheet

Similar


Texas Instruments
In Stock: 45,771
Unit Price: £0.57000
Datasheet

Similar


Texas Instruments
In Stock: 49,616
Unit Price: £0.46000
Datasheet

Similar


Texas Instruments
In Stock: 1,880
Unit Price: £0.42000
Datasheet

Similar


Texas Instruments
In Stock: 4,735
Unit Price: £0.32000
Datasheet

Similar


Texas Instruments
In Stock: 44,171
Unit Price: £0.49000
Datasheet

Similar


Texas Instruments
In Stock: 507
Unit Price: £0.84000
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC125ADTR2

DigiKey Part Number
MC74HC125ADTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC125ADTR2
Description
IC BUFFER NON-INVERT 6V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HC125ADTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18,892 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

18,892In Stock
Ships from Rochester Electronics, LLC