MC74ACT00MELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7,525
Unit Price: £0.26000
Datasheet

Direct


Texas Instruments
In Stock: 17,931
Unit Price: £0.65000
Datasheet
NAND Gate IC 4 Channel SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74ACT00MELG

DigiKey Part Number
MC74ACT00MELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74ACT00MELG
Description
IC GATE NAND 4CH 2-INP SOEIAJ-14
Customer Reference
Detailed Description
NAND Gate IC 4 Channel SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
9ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOEIAJ-14
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6,500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6,500In Stock
Ships from Rochester Electronics, LLC