
MC33560DTBR2G | |
|---|---|
DigiKey Part Number | MC33560DTBR2GOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33560DTBR2G |
Description | IC INTERFACE SPECIALIZED 24TSSOP |
Customer Reference | |
Detailed Description | Smart Card Reader, Writer Interface 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC33560DTBR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Smart Card Reader, Writer | |
Interface | Microcontroller | |
Voltage - Supply | 1.8V ~ 6.6V | |
Package / Case | 24-TSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |

