Similar
Similar




MC33269T-5.0G | |
|---|---|
DigiKey Part Number | MC33269T-5.0GOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33269T-5.0G |
Description | IC REG LINEAR 5V 800MA TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MC33269T-5.0G Models |
Category | Voltage Dropout (Max) 1.35V @ 800mA |
Mfr | Current - Output |
Packaging Tube | PSRR 55dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 20V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC7805CTG | onsemi | 57,710 | MC7805CTGOS-ND | £0.39000 | Similar |
| LD1117V50 | STMicroelectronics | 459 | 497-7311-5-ND | £0.42000 | Similar |
| LD1117V50C | STMicroelectronics | 19,028 | 497-17906-ND | £0.49000 | Similar |
| LM1117T-5.0/NOPB | Texas Instruments | 11,201 | LM1117T-5.0/NOPB-ND | £1.40000 | Similar |







