MC14569BDWG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: £0.39205
Datasheet
Counter IC Divide-by-N 2 Element 4 Bit Positive Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Counter IC Divide-by-N 2 Element 4 Bit Positive Edge 16-SOIC
MC14046BDWG

MC14569BDWG

DigiKey Part Number
MC14569BDWG-ND
Manufacturer
Manufacturer Product Number
MC14569BDWG
Description
IC DIVIDER BY N DL 4BIT 16SOIC
Customer Reference
Detailed Description
Counter IC Divide-by-N 2 Element 4 Bit Positive Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14569BDWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Divide-by-N
Direction
-
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
13 MHz
Trigger Type
Positive Edge
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 339 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

339In Stock
Ships from Rochester Electronics, LLC