MC14555BFEL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 13,374
Unit Price: £0.76285
Datasheet

Similar


Texas Instruments
In Stock: 2,230
Unit Price: £0.51000
Datasheet

Similar


Texas Instruments
In Stock: 4,609
Unit Price: £0.70000
Datasheet

Similar


Texas Instruments
In Stock: 5,386
Unit Price: £0.49000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 939
Unit Price: £0.44000
Datasheet
Decoder/Demultiplexer 1 x 2:4 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14555BFEL

DigiKey Part Number
MC14555BFEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC14555BFEL
Description
IC DECODER/DEMUX 1X2:4 16-SOEIAJ
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SOEIAJ
Datasheet
 Datasheet
EDA/CAD Models
MC14555BFEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
8.8mA, 8.8mA
Voltage Supply Source
Dual Supply
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOEIAJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes