MC14082BCPG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 23,408
Unit Price: £0.59000
Datasheet
AND Gate IC 2 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14082BCPG

DigiKey Part Number
MC14082BCPGOS-ND
Manufacturer
Manufacturer Product Number
MC14082BCPG
Description
IC GATE AND 2CH 4-INP 14DIP
Customer Reference
Detailed Description
AND Gate IC 2 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC14082BCPG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8.8mA, 8.8mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
100ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 31,923 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

31,923In Stock
Ships from Rochester Electronics, LLC