Direct
Similar

MC14046BCPG | |
|---|---|
DigiKey Part Number | MC14046BCPGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14046BCPG |
Description | IC PHASE LOCK LOOP 16DIP |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 1.9MHz 1 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | MC14046BCPG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 1.9MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |


