Multiplexer 1 x 2:1 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multiplexer 1 x 2:1 8-TSSOP
8-TSSOP 8-MSOP

MC10EL58DTG

DigiKey Part Number
MC10EL58DTGOS-ND
Manufacturer
Manufacturer Product Number
MC10EL58DTG
Description
IC MULTIPLEXER 1 X 2:1 8-TSSOP
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC10EL58DTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
1 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
±4.2V ~ 5.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£5.75000£5.75
10£4.44800£44.48
25£4.12160£103.04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£5.75000
Unit Price with VAT:£6.90000