
MC100LVEP05MNTXG | |
|---|---|
DigiKey Part Number | 488-MC100LVEP05MNTXGTR-ND - Tape & Reel (TR) 488-MC100LVEP05MNTXGCT-ND - Cut Tape (CT) 488-MC100LVEP05MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVEP05MNTXG |
Description | IC AND/NAND GATE 1-CIR 8-DFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | AND/NAND Gate Configurable 1 Circuit 2 Input (1, 1) Input 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEP05MNTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | AND/NAND Gate | |
Number of Circuits | 1 | |
Number of Inputs | 2 Input (1, 1) | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.97000 | £7.97 |
| 10 | £6.22700 | £62.27 |
| 25 | £5.79280 | £144.82 |
| 100 | £5.40900 | £540.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £4.83756 | £4,837.56 |
| Unit Price without VAT: | £7.97000 |
|---|---|
| Unit Price with VAT: | £9.56400 |

